
MC74VHC240DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC240DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC240DTR2GOSCT-ND - Cut Tape (CT) MC74VHC240DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC240DTR2G |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC240DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.65100 | $6.51 |
| 25 | $0.58640 | $14.66 |
| 100 | $0.51580 | $51.58 |
| 250 | $0.48204 | $120.51 |
| 500 | $0.46168 | $230.84 |
| 1,000 | $0.46038 | $460.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42726 | $1,068.15 |
| 5,000 | $0.41661 | $2,083.05 |

