Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSOP
5-TSOP

MC74VHC1GT126DT1

DigiKey Part Number
2156-MC74VHC1GT126DT1-ONTR-ND
Manufacturer
Manufacturer Product Number
MC74VHC1GT126DT1
Description
IC BUFF 3V/5.5V 5-TSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
3V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-5 Thin, TSOT-23-5
Logic Type
Buffer, Non-Inverting
Supplier Device Package
5-TSOP
Number of Elements
1
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,097
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,030$0.10000$303.00