
MC74VHC1GT08DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT08DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT08DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08DBVT1G-Q |
Description | SINGLE 2-INPUT AND GATE, TTL LEV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.05040 | $1.26 |
| 100 | $0.04220 | $4.22 |
| 250 | $0.03828 | $9.57 |
| 500 | $0.03592 | $17.96 |
| 1,000 | $0.03397 | $33.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03156 | $94.68 |
| 6,000 | $0.03038 | $182.28 |

