
FAN53526UC288X | |
|---|---|
DigiKey Part Number | 488-FAN53526UC288XTR-ND - Tape & Reel (TR) 488-FAN53526UC288XCT-ND - Cut Tape (CT) 488-FAN53526UC288XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53526UC288X |
Description | IC REG BUCK PROG 3A 15WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39375V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.02x1.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.70900 | $7.09 |
| 25 | $0.63960 | $15.99 |
| 100 | $0.56300 | $56.30 |
| 250 | $0.52644 | $131.61 |
| 500 | $0.50444 | $252.22 |
| 1,000 | $0.48960 | $489.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45044 | $1,351.32 |
| 6,000 | $0.43981 | $2,638.86 |

