


MC74VHC1G03DTT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G03DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G03DTT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G03DTT1G |
Description | IC GATE NOR 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Open Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G03DTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.10280 | $2.57 |
| 100 | $0.08730 | $8.73 |
| 250 | $0.07996 | $19.99 |
| 500 | $0.07550 | $37.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08869 | $266.07 |
| 6,000 | $0.07982 | $478.92 |
| 9,000 | $0.07532 | $677.88 |
| 15,000 | $0.07027 | $1,054.05 |
| 21,000 | $0.06729 | $1,413.09 |
| 30,000 | $0.06439 | $1,931.70 |
| 75,000 | $0.05806 | $4,354.50 |
| 150,000 | $0.05613 | $8,419.50 |

