
MC74VHC1G03DFT1G | |
|---|---|
DigiKey Part Number | MC74VHC1G03DFT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G03DFT1GOSCT-ND - Cut Tape (CT) MC74VHC1G03DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G03DFT1G |
Description | IC GATE NOR 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G03DFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.04560 | $1.14 |
| 100 | $0.03800 | $3.80 |
| 250 | $0.03444 | $8.61 |
| 500 | $0.03228 | $16.14 |
| 1,000 | $0.03050 | $30.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02829 | $84.87 |
| 6,000 | $0.02722 | $163.32 |


