MC74VHC1G02P5T5G-L22088 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.04389
Datasheet
NOR Gate IC 1 Channel SOT-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G02P5T5G-L22088

DigiKey Part Number
488-MC74VHC1G02P5T5G-L22088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G02P5T5G-L22088
Description
IC GATE NOR 1CH 2-INP SOT953
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-953
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-953
Number of Inputs
2
Package / Case
SOT-953
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G02P5T5Gonsemi0MC74VHC1G02P5T5G-ND$0.04389Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes