MC74VHC157DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,395
Unit Price: $0.44000
Datasheet

Similar


onsemi
In Stock: 2,052
Unit Price: $0.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,259
Unit Price: $0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.14967
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,154
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 3,461
Unit Price: $0.60000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC157DTR2

DigiKey Part Number
MC74VHC157DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC157DTR2
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
EDA/CAD Models
MC74VHC157DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC