NCP1117ST18T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11,263
Unit Price: $0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 4,153
Unit Price: $0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 8,487
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 14,189
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,972
Unit Price: $1.20000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,260
Unit Price: $3.49000
Datasheet

Similar


Texas Instruments
In Stock: 30,373
Unit Price: $3.06000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,609
Unit Price: $0.26000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,858
Unit Price: $1.01000
Datasheet

Similar


Texas Instruments
In Stock: 426,009
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 2,150
Unit Price: $0.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,193
Unit Price: $1.04000
Datasheet

Similar


Texas Instruments
In Stock: 1,801
Unit Price: $0.69000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117ST18T3

DigiKey Part Number
NCP1117ST18T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1117ST18T3
Description
IC REG LINEAR 1.8V 1A SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCP1117ST18T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,945 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,945In Stock
Ships from Rochester Electronics, LLC