MC74LVXU04DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,286
Unit Price: $0.39000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,437
Unit Price: $0.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 88,840
Unit Price: $0.94000
Datasheet

Similar


Texas Instruments
In Stock: 17,222
Unit Price: $0.32000
Datasheet

Similar


Texas Instruments
In Stock: 3,953
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,459
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,854
Unit Price: $0.31000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXU04DG

DigiKey Part Number
MC74LVXU04DG-ND
Manufacturer
Manufacturer Product Number
MC74LVXU04DG
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LVXU04DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 56,155 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

56,155In Stock
Ships from Rochester Electronics, LLC