MC74LVX32DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 606
Unit Price: $0.44000
Datasheet

Direct


onsemi
In Stock: 873
Unit Price: $0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,290
Unit Price: $0.25000
Datasheet

Similar


Texas Instruments
In Stock: 9,342
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 4,196
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 1,163
Unit Price: $2.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,361
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 7,924
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,675
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 593
Unit Price: $0.64000
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX32DTR2

DigiKey Part Number
MC74LVX32DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LVX32DTR2
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LVX32DTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes