MC74LCXU04DT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,985
Unit Price: $0.24000
Datasheet

Similar


Texas Instruments
In Stock: 103,980
Unit Price: $0.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,645
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 6,621
Unit Price: $0.44000
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCXU04DT

DigiKey Part Number
MC74LCXU04DT-ND
Manufacturer
Manufacturer Product Number
MC74LCXU04DT
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCXU04DT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
18mA, 16mA
Input Logic Level - Low
0.55V
Input Logic Level - High
1.7V ~ 2.7V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types