MC74LCXU04DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17,500
Unit Price: $1.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,617
Unit Price: $0.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29,859
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 116,064
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 54,087
Unit Price: $0.98000
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCXU04DR2

DigiKey Part Number
MC74LCXU04DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCXU04DR2
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCXU04DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
18mA, 16mA
Input Logic Level - Low
0.55V
Input Logic Level - High
1.7V ~ 2.7V
Max Propagation Delay @ V, Max CL
3.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27,500In Stock
Ships from Rochester Electronics, LLC