MC74LCX74MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 248
Unit Price: $0.21000
Datasheet

Similar


Flip Electronics
In Stock: 43,880
Unit Price: $0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,088
Unit Price: $0.28000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71,002
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 67,141
Unit Price: $0.44000
Datasheet

Similar


Texas Instruments
In Stock: 5,499
Unit Price: $0.41000
Datasheet

Similar


Texas Instruments
In Stock: 11,841
Unit Price: $0.99000
Datasheet

Similar


Texas Instruments
In Stock: 525
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 5,887
Unit Price: $0.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,546
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,644
Unit Price: $0.45000
Datasheet

Similar


Texas Instruments
In Stock: 2,801
Unit Price: $1.79000
Datasheet

Similar


Texas Instruments
In Stock: 14,007
Unit Price: $0.67000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX74MEL

DigiKey Part Number
MC74LCX74MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX74MEL
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Rochester Electronics, LLC