Direct
Similar

MC74LCX257MG | |
|---|---|
DigiKey Part Number | MC74LCX257MG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX257MG |
Description | IC MULTIPLEXER 4 X 2:1 16-SOEIAJ |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOEIAJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |



