Similar

MC74HC4053AN | |
|---|---|
DigiKey Part Number | MC74HC4053ANOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4053AN |
Description | IC SWITCH SPDT X 3 100OHM 16DIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4053AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


