MC74HC4053AF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12,683
Unit Price: $0.33000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,502
Unit Price: $1.22000
Datasheet

Similar


Texas Instruments
In Stock: 19,687
Unit Price: $0.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,257
Unit Price: $1.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,761
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 15,684
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 3,623
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.39791
Datasheet
3 Circuit IC Switch 2:1 100Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4053AF

DigiKey Part Number
MC74HC4053AF-ND
Manufacturer
Manufacturer Product Number
MC74HC4053AF
Description
IC SWITCH SPDTX3 100OHM 16SOEIAJ
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
120MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,850In Stock
Ships from Rochester Electronics, LLC