MC74HC393AFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 7,578
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,350
Unit Price: $0.30000
Counter IC Binary Counter 2 Element 4 Bit Negative Edge SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC393AFEL

DigiKey Part Number
MC74HC393AFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC393AFEL
Description
IC BINARY COUNTR DUAL 4B SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-14
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes