
12.84828 | |
|---|---|
DigiKey Part Number | 4983-12.84828TR-ND - Tape & Reel (TR) 4983-12.84828CT-ND - Cut Tape (CT) 4983-12.84828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84828 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.48240 | $24.12 |
| 100 | $0.46240 | $46.24 |
| 250 | $0.43728 | $109.32 |
| 500 | $0.41918 | $209.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40183 | $401.83 |
| 2,000 | $0.38521 | $770.42 |
| 3,000 | $0.37581 | $1,127.43 |
| 5,000 | $0.36430 | $1,821.50 |
| 7,000 | $0.35691 | $2,498.37 |
| 10,000 | $0.34925 | $3,492.50 |

