MC74ACT139DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,052
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 102
Unit Price: $0.67000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT139DTR2

DigiKey Part Number
MC74ACT139DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT139DTR2
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT139DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types