MC74ACT08DR2GH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,847
Unit Price: $0.31000
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT08DR2GH

DigiKey Part Number
488-MC74ACT08DR2GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT08DR2GH
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,681 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,681In Stock
Ships from Rochester Electronics, LLC