MC34152P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 463
Unit Price: $1.73000
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: $1.78000
Datasheet

Similar


Texas Instruments
In Stock: 2,839
Unit Price: $1.62000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34152P

DigiKey Part Number
MC34152POS-ND
Manufacturer
Manufacturer Product Number
MC34152P
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34152P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.1V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
36ns, 32ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes