MC34072AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,964
Unit Price: $8.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.50834
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,964
Unit Price: $1.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 600
Unit Price: $1.62000
Datasheet

Similar


STMicroelectronics
In Stock: 2,290
Unit Price: $0.66000
Datasheet

Similar


STMicroelectronics
In Stock: 7,002
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: $0.35000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,122
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 6,500
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1,862
Unit Price: $1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 2,119
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 10,611
Unit Price: $1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.92460
Datasheet

Similar


STMicroelectronics
In Stock: 4,470
Unit Price: $1.80000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072AD

DigiKey Part Number
MC34072ADOS-ND
Manufacturer
Manufacturer Product Number
MC34072AD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34072AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types