MC34071DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,242
Unit Price: $0.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,018
Unit Price: $3.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,847
Unit Price: $12.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 591
Unit Price: $7.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $4.39328
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: $10.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.05045
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 11,795
Unit Price: $1.56000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.35703
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34071DR2

DigiKey Part Number
MC34071DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34071DR2
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34071DR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,981 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,981In Stock
Ships from Rochester Electronics, LLC