Similar
Similar



MC34071APG | |
|---|---|
DigiKey Part Number | MC34071APGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34071APG |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34071APG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


