Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33275D-2.5G

DigiKey Part Number
MC33275D-2.5G-ND
Manufacturer
Manufacturer Product Number
MC33275D-2.5G
Description
IC REG LINEAR 2.5V 300MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33275D-2.5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable