MC33202VP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $9.88160
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $7.47420
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $5.83780
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $5.98860
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $9.63000
Datasheet

Similar


Texas Instruments
In Stock: 2,428
Unit Price: $3.29000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33202VP

DigiKey Part Number
MC33202VPOS-ND
Manufacturer
Manufacturer Product Number
MC33202VP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33202VP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
8 mV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,760 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,760In Stock
Ships from Rochester Electronics, LLC