MC33151VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 251
Unit Price: $1.36000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,220
Unit Price: $3.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11,651
Unit Price: $3.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 11
Unit Price: $3.96000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 98
Unit Price: $1.96000
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33151VDR2

DigiKey Part Number
MC33151VDR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33151VDR2
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33151VDR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.6V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
31ns, 32ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes