MC33072ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 20,072
Unit Price: $0.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,392
Unit Price: $8.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,530
Unit Price: $8.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 652
Unit Price: $5.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: $6.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.50834
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.60721
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: $4.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.40686
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,822
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,247
Unit Price: $0.21000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33072ADG

DigiKey Part Number
MC33072ADGOS-ND
Manufacturer
Manufacturer Product Number
MC33072ADG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33072ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable