
MC14541BDTR2G | |
|---|---|
DigiKey Part Number | MC14541BDTR2GOSTR-ND - Tape & Reel (TR) MC14541BDTR2GOSCT-ND - Cut Tape (CT) MC14541BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14541BDTR2G |
Description | IC OSC PROG TIMER 3MHZ 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 3MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 15 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.42080 | $10.52 |
| 100 | $0.36780 | $36.78 |
| 250 | $0.34244 | $85.61 |
| 500 | $0.32718 | $163.59 |
| 1,000 | $0.31462 | $314.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.30135 | $753.38 |
| 5,000 | $0.29336 | $1,466.80 |
| 7,500 | $0.28935 | $2,170.12 |
| 12,500 | $0.28492 | $3,561.50 |
| 17,500 | $0.28232 | $4,940.60 |
| 25,000 | $0.27983 | $6,995.75 |







