74FST3125DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 172
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 63,965
Unit Price: $0.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72,738
Unit Price: $1.11000
Datasheet

Similar


Texas Instruments
In Stock: 269,678
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 141,245
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $0.41322
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,374
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,862
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,500
Unit Price: $0.63000
Datasheet
Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3125DTR2

DigiKey Part Number
74FST3125DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3125DTR2
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3125DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,291 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,291In Stock
Ships from Rochester Electronics, LLC