MC14029BCP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 890
Unit Price: $1.26000
Datasheet
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14029BCP

DigiKey Part Number
MC14029BCPOS-ND
Manufacturer
Manufacturer Product Number
MC14029BCP
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14029BCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
10 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes