MC14015BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 417
Unit Price: $0.61000
Datasheet
Shift Shift Register 2 Element 4 Bit 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14015BFELG

DigiKey Part Number
MC14015BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14015BFELG
Description
IC SR PUSH-PULL 4BIT 16-SOEIAJ
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,760 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,760In Stock
Ships from Rochester Electronics, LLC