MC14001BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 11,965
Unit Price: $0.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54,911
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 32,608
Unit Price: $0.54000
Datasheet

Similar


Texas Instruments
In Stock: 288
Unit Price: $1.15000
Datasheet

Similar


Texas Instruments
In Stock: 5,369
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30,794
Unit Price: $0.37000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1,975
Unit Price: $0.44000
Datasheet
NOR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14001BFELG

DigiKey Part Number
MC14001BFELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14001BFELG
Description
IC GATE NOR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NOR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14001BFELG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29,339 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29,339In Stock
Ships from Rochester Electronics, LLC