Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H136FNR2G

DigiKey Part Number
2156-MC10H136FNR2G-ND
Manufacturer
Manufacturer Product Number
MC10H136FNR2G
Description
IC BINARY COUNTER 4-BIT 20PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PLCC (9x9)
EDA/CAD Models
MC10H136FNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
250 MHz
Trigger Type
Positive Edge
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14$21.43000$300.02