Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H136FNG

DigiKey Part Number
MC10H136FNG-ND
Manufacturer
Manufacturer Product Number
MC10H136FNG
Description
IC BINARY COUNTER 4-BIT 20PLCC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PLCC (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
-
Timing
Synchronous
Count Rate
250 MHz
Trigger Type
Positive Edge
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,142 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,142In Stock
Ships from Rochester Electronics, LLC