AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H121PG

DigiKey Part Number
2156-MC10H121PG-ON-ND
Manufacturer
Manufacturer Product Number
MC10H121PG
Description
IC AND/OR/INVERT GATE 16-PDIP
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC10H121PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
AND/OR/INVERT Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
-
Voltage - Supply
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
136$2.20000$299.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.