
MC10H121MG | |
|---|---|
DigiKey Part Number | 2156-MC10H121MG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10H121MG |
Description | IC AND/OR/INVERT GATE 16SOEIAJ |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC10H121MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | $2.89000 | $300.56 |

