AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H121FNR2G

DigiKey Part Number
MC10H121FNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H121FNR2G
Description
IC AND/OR/INVERT GATE 20PLCC
Customer Reference
Detailed Description
AND/OR/INVERT Gate Configurable 1 Circuit 4 Input 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
AND/OR/INVERT Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
-
Voltage - Supply
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,960 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,960In Stock
Ships from Rochester Electronics, LLC