MC10H116FNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17,000
Unit Price: $1.84000
0/3 Receiver 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H116FNR2

DigiKey Part Number
MC10H116FNR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H116FNR2
Description
IC TRANSCEIVER 0/3 20PLCC
Customer Reference
Detailed Description
0/3 Receiver 20-PLCC (9x9)
EDA/CAD Models
MC10H116FNR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/3
Duplex
-
Data Rate
-
Voltage - Supply
4.94V ~ 5.46V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,969 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8,969In Stock
Ships from Rochester Electronics, LLC