


MC10EPT20DTG | |
|---|---|
DigiKey Part Number | 2156-MC10EPT20DTG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EPT20DTG |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EPT20DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 19249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | $8.83000 | $300.22 |










