Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-VFQFN Exposed Pad
32-QFN

MC10EP131MNG

DigiKey Part Number
MC10EP131MNG-ND
Manufacturer
Manufacturer Product Number
MC10EP131MNG
Description
IC FF D-TYPE SINGLE 4BIT 32QFN
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
120 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,333 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

14,333In Stock
Ships from Rochester Electronics, LLC