Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP131FAR2G

DigiKey Part Number
MC10EP131FAR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP131FAR2G
Description
IC FF D-TYPE SGL 4-BIT 32-LQFP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP131FAR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
3 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
120 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,396 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

11,396In Stock
Ships from Rochester Electronics, LLC