XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP08DTR2G

DigiKey Part Number
MC10EP08DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10EP08DTR2G
Description
IC XOR/XNOR GATE 1-CIR 8-TSSOP
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC10EP08DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,139 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2,139In Stock
Ships from Rochester Electronics, LLC