
MC100LVEL59DWG | |
|---|---|
DigiKey Part Number | MC100LVEL59DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL59DWG |
Description | IC MULTIPLEXER 3 X 2:1 20-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 3 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL59DWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 3 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

