MC100EP56DT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 94
Unit Price: $17.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.80000
Datasheet
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56DT

DigiKey Part Number
MC100EP56DTOS-ND
Manufacturer
Manufacturer Product Number
MC100EP56DT
Description
IC DIFF DIG MULTPL 2X2:1 20TSSOP
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes