
MC100EP35MNR4G | |
|---|---|
DigiKey Part Number | MC100EP35MNR4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP35MNR4G |
Description | IC FF JK TYPE SINGLE 1BIT 8DFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element JK Type 1 Bit Positive Edge 8-VFDFN Exposed Pad |
EDA/CAD Models | MC100EP35MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Reset | |
Type | JK Type | |
Output Type | Differential | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 50 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |

