MAX3093ECPE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.50000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: $12.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,300
Unit Price: $5.56000
Datasheet
0/4 Receiver RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3093ECPE

DigiKey Part Number
MAX3093ECPE-ND
Manufacturer
Manufacturer Product Number
MAX3093ECPE
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3093ECPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
45 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable