Differential Digital Multiplexer 2 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL56DWR2G

DigiKey Part Number
2156-MC100EL56DWR2G-OS-ND
Manufacturer
Manufacturer Product Number
MC100EL56DWR2G
Description
IC DIFF DIG MULTPL 2X2:1 20-SOIC
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL56DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,178
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$7.48000$299.20