MC100EL17DWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 91
Unit Price: $1.71000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.37500
Datasheet
Differential Receiver IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL17DWR2G

DigiKey Part Number
MC100EL17DWR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL17DWR2G
Description
IC DIFFERENTIAL RX 4BIT 20-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL17DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
4.2V ~ 5.7V
Number of Bits
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,334 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,334In Stock
Ships from Rochester Electronics, LLC